- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5573YD
Description
+
LED Uni-Color Yellow 585nm 2-Pin
Search Keywords: SSLLX5573YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5573YD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:5 x 6 x 7.2 mm
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color Temperature:N/A
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
500
$0.0840
2,500
$0.0818
5,000
$0.0809
7,500
$0.0803
25,000
$0.0754
50,000
$0.0723
100,000
$0.0714
150,000 +
$0.0709
Click for Quote
Log in
to unlock special pricing