- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5573USBD
Description
+
LED Uni-Color Blue 470nm 2-Pin
Search Keywords: SSLLX5573USBD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5573USBD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color:Blue
-
Dimension:5 x 6 x 7.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
100
$1.085
300
$1.043
500
$1.027
1,000
$0.801
2,500
$0.785
5,000
$0.705
7,500
$0.694
10,000 +
$0.666
Click for Quote
Log in
to unlock special pricing