- Home ›
- All Products›
- SSL-LX509FT3USBD-B
Description
+
LED - Blue - 30mA - 470nm - Flat Top
Search Keywords: SSLLX509FT3USBDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX509FT3USBD-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5,000
$0.4420
10,000
$0.2340
15,000
$0.1647
20,000 +
$0.1614
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments