- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5099YGW
Description
+
LED Bi-Color Green/Yellow 565nm/585nm 3-Pin T-1 3/4
Search Keywords: SSLLX5099YGW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5099YGW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Green/Yellow
-
Dimension:1.48 x 1.01 mm
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,430
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$0.1444
2,500
$0.1368
5,000
$0.1359
7,500
$0.1350
10,000
$0.1332
25,000
$0.1228
50,000
$0.1194
100,000 +
$0.1187
Click for Quote
Log in
to unlock special pricing