- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5099SISYW
Description
+
LED panel mount indicator - 05 V – Red/Yellow - 636nm/590nm -800/500 mcd - 3 pins - Bicolor - 20 mA - 8.6 x 5.9 mm
Search Keywords: SSLLX5099SISYW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5099SISYW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dominant Wavelength:N/A
-
Color:Red/Yellow
-
Dimension:8.6 x 5.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
500
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5,000
$1.0764
10,000
$0.5681
15,000
$0.3907
20,000 +
$0.3829
Click for Quote
Log in
to unlock special pricing