- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5093YD-5V
Description
+
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
Search Keywords: SSLLX5093YD5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5093YD-5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:8.6 x 5.9 mm
-
Category:Standard LED
-
Color Temperature:N/A
-
Color:Yellow
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 200
Stock lot only:
2
Minimum Order Quantity:
200
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$0.7337
200
$0.6670
250
$0.5420
400
$0.3780
500
$0.1850
2,000
$0.1760
5,000
$0.1590
10,000
$0.1510
25,000 +
$0.1440
Click for Quote
Log in
to unlock special pricing