- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5093YD-12V
Description
+
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
Search Keywords: SSLLX5093YD12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5093YD-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:8.6 x 5.9 mm
-
Dominant Wavelength:N/A
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
500
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5,000
$0.4896
10,000
$0.2592
15,000
$0.1824
20,000 +
$0.1788
Click for Quote
Log in
to unlock special pricing