- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5093XRC-TR
Lumex
SSL-LX5093XRC-TR
LED Uni-Color Red 660nm 2-Pin T-1 3/4
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5093XRC-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Dimension:8.6 x 5.9 mm
-
Category:Standard LED
-
Color:Red