- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5093SUGD
Description
+
LED Uni-Color Green 574nm 2-Pin T-1 3/4
Search Keywords: SSLLX5093SUGD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5093SUGD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dominant Wavelength:N/A
-
Color:Green
-
Dimension:8.6 x 5.9 mm
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,769
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$0.4565
1,000
$0.4033
2,500
$0.3815
5,000
$0.3695
7,500
$0.3677
10,000
$0.3579
15,000
$0.3561
25,000 +
$0.3442
Click for Quote
Log in
to unlock special pricing