- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5093SRSRD
Description
+
LED Indication - Discrete - Red - Diffused Lens - 70mcd - Round with Domed Top Lens - 5mm, T-1 3/4 Size - 1.7V - 20mA - 660nm - 60° - Through Hole.
Search Keywords: SSLLX5093SRSRD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5093SRSRD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Red
-
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:8.6 x 5.9 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5,000
$0.3068
10,000
$0.1888
15,000
$0.1495
20,000 +
$0.1465
Click for Quote
Log in
to unlock special pricing