- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5093SRC/F
Description
+
LED Uni-Color Red 660nm 2-Pin T-1 3/4
Search Keywords: SSLLX5093SRCF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5093SRC/F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Category:Standard LED
-
Color Temperature:N/A
-
Color:Red
-
Dimension:8.6 x 5.9 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$0.2387
1,000
$0.2242
2,500
$0.2145
5,000
$0.2114
7,500
$0.2027
25,000
$0.1842
50,000
$0.1803
100,000 +
$0.1779
Click for Quote
Log in
to unlock special pricing