- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5093SGC/B
Description
+
LED Uni-Color Green 565nm 2-Pin T-1 3/4
Search Keywords: SSLLX5093SGCB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5093SGC/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dominant Wavelength:N/A
-
Color:Green
-
Dimension:8.6 x 5.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,215
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0803
3,000
$0.0777
5,000
$0.0697
8,000
$0.0687
25,000
$0.0598
50,000
$0.0572
100,000
$0.0558
150,000 +
$0.0550
Click for Quote
Log in
to unlock special pricing