- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5093PGC
Lumex
SSL-LX5093PGC
LED Uni-Color Green 555nm 2-Pin T-1 3/4
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LED Uni-Color Green 555nm 2-Pin T-1 3/4
Search Keywords: SSLLX5093PGC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5093PGC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Green
-
Dominant Wavelength:N/A
-
Dimension:8.6 x 5.9 mm
Product Guides
+
Frequently Asked Questions
Is SSL-LX5093PGC RoHS compliant?
Yes, SSL-LX5093PGC is RoHS compliant.
What is the lead time for SSL-LX5093PGC?
The standard lead time for SSL-LX5093PGC is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
300
$0.0890
2,500
$0.0615
5,000
$0.0555
7,500
$0.0543
25,000
$0.0482
50,000
$0.0459
100,000
$0.0451
150,000 +
$0.0444
Click for Quote
Log in
to unlock special pricing