help desk software
Image is representational - see mfr. specs

SSL-LX5093LIT

Lumex

LED Uni-Color Red 635nm 2-Pin T-1 3/4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Search Keywords: SSLLX5093LIT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSL-LX5093LIT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    Standard LED
  • Color:
    Red
  • Dominant Wavelength:
    N/A
  • Dimension:
    8.6 x 5.9 mm
  • Color Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 555
Can Ship immediately
Minimum Order:
205
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
205
$0.6430
250
$0.4600
500
$0.2760
1,000
$0.1435
5,000
$0.0556
10,000
$0.0536
25,000 +
$0.0495
Click for Quote
Log in to unlock special pricing