- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5093LAD
Description
+
LED Uni-Color Amber 605nm 2-Pin T-1 3/4
Search Keywords: SSLLX5093LAD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5093LAD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Amber
-
Dominant Wavelength:N/A
-
Dimension:8.6 x 5.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.102
100
$0.100
250
$0.098
500
$0.096
1,000
$0.094
2,500
$0.092
5,000
$0.090
10,000 +
$0.088
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments