- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5066SGT
Description
+
LED Uni-Color Green 565nm 2-Pin T-1 3/4
Search Keywords: SSLLX5066SGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5066SGT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:6.4 x 6.1 mm
-
Dominant Wavelength:N/A
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
19
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
19
$6.570
25
$4.740
100
$1.840
250
$0.876
500
$0.711
1,000
$0.536
2,500
$0.525
5,000 +
$0.464
Click for Quote
Log in
to unlock special pricing