- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5063OD
Description
+
LED Uni-Color Orange 630nm 2-Pin T-1 3/4
Search Keywords: SSLLX5063OD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5063OD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dominant Wavelength:N/A
-
Dimension:6 x 5 mm
-
Color Temperature:N/A
-
Category:Standard LED
-
Color:Orange
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
183
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
183
$0.7210
250
$0.4820
500
$0.2610
1,000
$0.1460
5,000
$0.0567
10,000
$0.0536
25,000 +
$0.0505
Click for Quote
Log in
to unlock special pricing