- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX5063AC
Lumex
SSL-LX5063AC
LED Uni-Color Amber 605nm 2-Pin T-1 3/4
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LED Uni-Color Amber 605nm 2-Pin T-1 3/4
Search Keywords: SSLLX5063AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX5063AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:EA
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Category:Standard LED
-
Color Temperature:N/A
-
Dimension:6 x 5 mm
-
Color:Amber
-
Dominant Wavelength:N/A
Product Guides
+
Frequently Asked Questions
Is SSL-LX5063AC RoHS compliant?
Yes, SSL-LX5063AC is RoHS compliant.
What is the lead time for SSL-LX5063AC?
The standard lead time for SSL-LX5063AC is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0671
3,000
$0.0591
8,000
$0.0519
25,000
$0.0465
50,000
$0.0448
100,000
$0.0439
150,000
$0.0433
250,000 +
$0.0426
Click for Quote
Log in
to unlock special pricing