- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX50595UPGC125
Lumex
SSL-LX50595UPGC125
LED Uni-Color Green 525nm 2-Pin T-1 3/4
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX50595UPGC125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Green
-
Dimension:8.6 x 5.6 mm
-
Dominant Wavelength:N/A