help desk software
Image is representational - see mfr. specs

SSL-LX4673SRD-LA20

Lumex

LED Uni-Color Red 660nm 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Red 660nm 2-Pin
Search Keywords: SSLLX4673SRDLA20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSL-LX4673SRD-LA20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dominant Wavelength:
    N/A
  • Color:
    Red
  • Category:
    Standard LED
  • Dimension:
    6.15 x 3.65 x 6.8 mm
  • Color Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Can Ship immediately You may purchase in-stock quantity up to 190
Minimum Order:
500
Available in less than min:
190
Order Increment:
500
9 Weeks can ship 1/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2918
500
$0.2653
1,000
$0.2600
2,500
$0.2529
5,000
$0.2476
7,500
$0.2438
10,000
$0.2402
15,000
$0.2366
25,000 +
$0.2235
Click for Quote
Log in to unlock special pricing