- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX4673ID-LA20
Description
+
LED Uni-Color Red 635nm 2-Pin
Search Keywords: SSLLX4673IDLA20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX4673ID-LA20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color Temperature:N/A
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color:Red
-
Dimension:6.15 x 3.65 x 6.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,951
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$0.3038
1,000
$0.3030
2,500
$0.2905
5,000
$0.2583
7,500
$0.2576
10,000
$0.2457
15,000
$0.2425
25,000 +
$0.2286
Click for Quote
Log in
to unlock special pricing