- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX4064GD
Description
+
LED Uni-Color Green 565nm 2-Pin
Search Keywords: SSLLX4064GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX4064GD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:6 x 4.6 mm
-
Color Temperature:N/A
-
Category:Standard LED
-
Color:Green
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0935
3,000
$0.0879
5,000
$0.0841
8,000
$0.0838
25,000
$0.0726
50,000
$0.0671
100,000
$0.0669
150,000 +
$0.0668
Click for Quote
Log in
to unlock special pricing