- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX30FT4ID
Description
+
LED Uni-Color Red 635nm 2-Pin T-1
Search Keywords: SSLLX30FT4ID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX30FT4ID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Red
-
Dimension:6.7 x 3 mm
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1113
3,000
$0.1045
5,000
$0.1000
8,000
$0.0986
25,000
$0.0849
50,000
$0.0803
100,000
$0.0801
150,000 +
$0.0799
Click for Quote
Log in
to unlock special pricing