- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX3059YGW
Description
+
LED Bi-Color Green/Yellow 565nm/585nm 3-Pin T-1
Search Keywords: SSLLX3059YGW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX3059YGW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Green/Yellow
-
Dimension:5 x 4 mm
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
756
Ships today, if you order in
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$0.136
50
$0.133
100
$0.131
250
$0.128
500
$0.126
1,000
$0.123
2,500 +
$0.121
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments