- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX3059GYW-TR
Description
+
Tri-Leaded Bicolor Green/Yellow LED
Search Keywords: SSLLX3059GYWTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX3059GYW-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Dimension:5 x 4 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
Buy all 550 in-stock or the regular minimum order quantity of 1500
Stock lot only:
550
Minimum Order Quantity:
1500
Order Increment:
1500
Price (USD)
Qty
Unit Price
1
$0.1659
1,500
$0.1508
3,000
$0.1475
6,000
$0.1453
7,500
$0.1431
10,500
$0.1409
25,500
$0.1329
51,000
$0.1295
100,500 +
$0.1276
Click for Quote
Log in
to unlock special pricing