- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX3054YT
Description
+
LED Uni-Color Yellow 585nm 2-Pin T-1
Search Keywords: SSLLX3054YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX3054YT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
-
Color Temperature:N/A
-
Dimension:5.25 x 4 mm
-
Dominant Wavelength:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,920
Ships today, if you order in
Minimum Order Quantity:
80
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
80
$0.9460
100
$0.4080
500
$0.2550
1,000
$0.0988
5,000
$0.0822
10,000
$0.0744
25,000 +
$0.0646
Click for Quote
Log in
to unlock special pricing