- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX3054USBD
Description
+
LED Uni-Color Blue 470nm 2-Pin T-1
Search Keywords: SSLLX3054USBD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX3054USBD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dominant Wavelength:N/A
-
Color:Blue
-
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:5.25 x 4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,900
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.724
250
$0.664
500
$0.638
1,000
$0.612
2,500
$0.577
5,000
$0.551
7,500
$0.536
10,000 +
$0.501
Click for Quote
Log in
to unlock special pricing