- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX3054OD
Description
+
LED Uni-Color Orange 630nm 2-Pin T-1
Search Keywords: SSLLX3054OD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX3054OD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color Temperature:N/A
-
Dimension:5.25 x 4 mm
-
Color:Orange
-
Dominant Wavelength:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
300
$0.3730
500
$0.2700
600
$0.2297
1,000
$0.1724
1,200
$0.0930
5,000
$0.0711
10,000
$0.0670
25,000 +
$0.0639
Click for Quote
Log in
to unlock special pricing