- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX3054LYD
Lumex
SSL-LX3054LYD
LED Uni-Color Yellow 585nm 2-Pin T-1
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX3054LYD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Standard LED
-
Dominant Wavelength:N/A
-
Dimension:5.25 x 4 mm
-
Color:Yellow
-
Color Temperature:N/A