Image is representational - see mfr. specs

SSL-LX3054IT

Lumex

LED Uni-Color Red 635nm 2-Pin T-1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Red 635nm 2-Pin T-1
Search Keywords: SSLLX3054IT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSL-LX3054IT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Category:
    Standard LED
  • Dominant Wavelength:
    N/A
  • Dimension:
    5.25 x 4 mm
  • Color Temperature:
    N/A
  • Color:
    Red
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,265
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 8/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0830
3,000
$0.0816
5,000
$0.0809
8,000
$0.0803
25,000
$0.0742
50,000
$0.0712
100,000
$0.0703
150,000 +
$0.0698
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!