- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX3054HD
Description
+
LED Uni-Color Red 700nm 2-Pin T-1
Search Keywords: SSLLX3054HD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX3054HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Category:Standard LED
-
Dominant Wavelength:N/A
-
Dimension:5.25 x 4 mm
-
Color:Red
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0935
3,000
$0.0879
5,000
$0.0768
8,000
$0.0757
25,000
$0.0644
50,000
$0.0630
100,000
$0.0605
150,000 +
$0.0596
Click for Quote
Log in
to unlock special pricing