- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX3054GT
Description
+
LED Uni-Color Green 565nm 2-Pin T-1
Search Keywords: SSLLX3054GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX3054GT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color Temperature:N/A
-
Dimension:5.25 x 4 mm
-
Color:Green
-
Dominant Wavelength:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,593
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
500
$0.1356
2,500
$0.1105
5,000
$0.1082
7,500
$0.1066
25,000
$0.1050
50,000
$0.1034
100,000
$0.1019
150,000 +
$0.1003
Click for Quote
Log in
to unlock special pricing