- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX3044YC
Description
+
LED Uni-Color Yellow 585nm 2-Pin T-1
Search Keywords: SSLLX3044YC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX3044YC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:4.6 x 3.2 mm
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,333
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.1001
3,000
$0.0853
5,000
$0.0788
8,000
$0.0754
25,000
$0.0731
50,000
$0.0727
100,000
$0.0724
150,000 +
$0.0720
Click for Quote
Log in
to unlock special pricing