- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX3044SRC/K
Description
+
Red LED Indication - 20mA - Radial - 660nm - 2-Pin - T1.
Search Keywords: SSLLX3044SRCK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX3044SRC/K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
535
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1000
Order Increment:
500
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
500
$0.3314
1,000
$0.3100
1,500
$0.3069
2,500
$0.2973
3,000 +
$0.2942
Click for Quote
Log in
to unlock special pricing