help desk software
Image is representational - see mfr. specs

SSL-LX3044SOD

Lumex

LED Uni-Color Orange 610nm 2-Pin T-1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Orange 610nm 2-Pin T-1
Search Keywords: SSLLX3044SOD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSL-LX3044SOD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dominant Wavelength:
    N/A
  • Dimension:
    4.6 x 3.2 mm
  • Color:
    Orange
  • Category:
    Standard LED
  • Color Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,554
Can Ship immediately
Minimum Order:
500
Order Increment:
500
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2055
2,500
$0.1852
5,000
$0.1843
7,500
$0.1834
10,000
$0.1649
25,000
$0.1600
50,000
$0.1592
100,000 +
$0.1584
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5