help desk software
Image is representational - see mfr. specs

SSL-LX3044LID-TR

Lumex

LED Uni-Color Red 635nm 2-Pin T-1 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Red 635nm 2-Pin T-1 T/R
Search Keywords: SSLLX3044LIDTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSL-LX3044LID-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dominant Wavelength:
    N/A
  • Color Temperature:
    N/A
  • Color:
    Red
  • Dimension:
    4.6 x 3.2 mm
  • Category:
    Standard LED
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/26/26
Tariffs may apply for U.S. shipments
Possible Replacement
LED Uni-Color Red 635nm 2-Pin T-1
In Stock:
7,992
Minimum Order:
1,000