- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX3044IT-12V
Description
+
LED Uni-Color Red 635nm 2-Pin T-1
Search Keywords: SSLLX3044IT12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX3044IT-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Category:Standard LED
-
Dimension:4.6 x 3.2 mm
-
Color:Red
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.100
100
$0.098
250
$0.096
500
$0.094
1,000
$0.092
2,500
$0.090
5,000
$0.088
10,000 +
$0.087
Click for Quote
Log in
to unlock special pricing