- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX3044IGW
Lumex
SSL-LX3044IGW
LED Bi-Color Green/Red 565nm/635nm 2-Pin T-1
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX3044IGW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:4.6 x 3.2 mm
-
Color:Green/Red
-
Category:Standard LED
-
Color Temperature:N/A
-
Dominant Wavelength:N/A