- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX2577IGW
Description
+
LED Bi-Color Green/Red 565nm/635nm 3-Pin
Search Keywords: SSLLX2577IGW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX2577IGW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Category:Standard LED
-
Color Temperature:N/A
-
Color:Green/Red
-
Dominant Wavelength:N/A
-
Dimension:5 x 2 x 7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,820
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1882
3,000
$0.1814
5,000
$0.1782
8,000
$0.1716
10,000
$0.1647
25,000
$0.1517
50,000
$0.1441
100,000 +
$0.1410
Click for Quote
Log in
to unlock special pricing