- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX2573SID
Description
+
LED Uni-Color Red 636nm 2-Pin
Search Keywords: SSLLX2573SID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX2573SID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:5 x 2 x 7 mm
-
Color:Red
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
500
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5,000
$0.2990
10,000
$0.1840
15,000
$0.1457
20,000 +
$0.1428
Click for Quote
Log in
to unlock special pricing