- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX2573PGD
Lumex
SSL-LX2573PGD
LED Uni-Color Green 555nm 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX2573PGD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Green
-
Category:Standard LED
-
Dimension:5 x 2 x 7 mm
-
Dominant Wavelength:N/A
-
Color Temperature:N/A