- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX25593GD
Lumex
SSL-LX25593GD
LED Uni-Color Green 565nm 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LED Uni-Color Green 565nm 2-Pin
Search Keywords: SSLLX25593GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX25593GD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Standard LED
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Dimension:5 x 2.5 x 8.5 mm
-
Color:Green
Product Guides
+
Frequently Asked Questions
Is SSL-LX25593GD RoHS compliant?
Yes, SSL-LX25593GD is RoHS compliant.
What is the lead time for SSL-LX25593GD?
The standard lead time for SSL-LX25593GD is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$0.063
100
$0.062
250
$0.061
500
$0.059
1,000
$0.058
2,500
$0.057
5,000
$0.056
10,000 +
$0.055
Click for Quote
Log in
to unlock special pricing