- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX2473ID
Description
+
LED Uni-Color Red 635nm 2-Pin
Search Keywords: SSLLX2473ID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX2473ID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:3.9 x 1.9 x 7 mm
-
Dominant Wavelength:N/A
-
Color:Red
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5,000
$0.1664
10,000
$0.1024
15,000
$0.0811
20,000 +
$0.0794
Click for Quote
Log in
to unlock special pricing