- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX2473GD
Description
+
LED Uni-Color Green 565nm 2-Pin
Search Keywords: SSLLX2473GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX2473GD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color Temperature:N/A
-
Color:Green
-
Dominant Wavelength:N/A
-
Dimension:3.9 x 1.9 x 7 mm
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,130
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.1693
3,000
$0.1333
5,000
$0.1244
8,000
$0.1185
25,000
$0.1063
50,000
$0.1060
100,000
$0.1058
150,000 +
$0.1055
Click for Quote
Log in
to unlock special pricing