- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX20465ID
Description
+
LED Uni-Color Red 635nm 2-Pin
Search Keywords: SSLLX20465ID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX20465ID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color Temperature:N/A
-
Dimension:4 x 2.8 x 5 mm
-
Color:Red
-
Dominant Wavelength:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,918
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1149
3,000
$0.1084
5,000
$0.1024
8,000
$0.1021
25,000
$0.0956
50,000
$0.0954
100,000
$0.0951
150,000 +
$0.0949
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT