- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX20333SRD
Lumex
SSL-LX20333SRD
LED Uni-Color Red 660nm 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LED Uni-Color Red 660nm 2-Pin
Search Keywords: SSLLX20333SRD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX20333SRD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color:Red
-
Color Temperature:N/A
-
Dimension:3.3 x 2.4 x 3 mm
Product Guides
+
Frequently Asked Questions
Is SSL-LX20333SRD RoHS compliant?
Yes, SSL-LX20333SRD is RoHS compliant.
What is the lead time for SSL-LX20333SRD?
The standard lead time for SSL-LX20333SRD is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
14 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5,000
$0.3300
10,000
$0.2030
15,000
$0.1432
20,000 +
$0.1411
Click for Quote
Log in
to unlock special pricing