- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX20333GD
Description
+
LED Uni-Color Green 565nm 2-Pin
Search Keywords: SSLLX20333GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX20333GD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Category:Standard LED
-
Color:Green
-
Dimension:3.3 x 2.4 x 3 mm
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
756
Can Ship immediately
Buy all 756 in-stock or the regular minimum order quantity of 1000
Stock lot only:
756
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.0913
1,000
$0.0830
3,000
$0.0816
5,000
$0.0809
8,000
$0.0803
25,000
$0.0709
50,000
$0.0689
100,000
$0.0681
150,000 +
$0.0676
Click for Quote
Log in
to unlock special pricing