- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX100133SOD
Description
+
LED Uni-Color Orange 620nm 2-Pin T-10
Search Keywords: SSLLX100133SOD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX100133SOD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Orange
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Dimension:13.5 x 11 mm
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.4404
500
$0.3578
1,000
$0.3569
3,000
$0.3271
5,000
$0.3137
8,000
$0.3129
15,000
$0.3053
25,000 +
$0.2855
Click for Quote
Log in
to unlock special pricing