- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX100133SGD
Description
+
LED Uni-Color Green 565nm 2-Pin T-10
Search Keywords: SSLLX100133SGD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX100133SGD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Standard LED
-
Dimension:13.5 x 11 mm
-
Color Temperature:N/A
-
Color:Green
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
200
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5,000
$0.1096
10,000
$0.1028
15,000
$0.1017
20,000 +
$0.0969
Click for Quote
Log in
to unlock special pricing