- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSL-LX100133HGW
Description
+
LED Bi-Color Green/Red 565nm/700nm 2-Pin T-10
Search Keywords: SSLLX100133HGW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSL-LX100133HGW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Green/Red
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Dimension:13.5 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
40
$3.0700
80
$1.5400
100
$1.3000
250
$0.6820
500
$0.2870
1,000
$0.2273
2,500
$0.1957
5,000 +
$0.1859
Click for Quote
Log in
to unlock special pricing